HIROSE ELECTRIC MDF6-20DS-3.5C

Connector Power Receptacle 20 Position 3.5mm Crimp Straight Cable Mount 20 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
MountFree Hanging
Number of Pins20
Technical
Connector TypeSocket
Fastening TypeLatch
Number of Positions20
Number of Rows2
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch3.5 mm
Height14.2 mm
Length38.5 mm
Pitch3.5052 mm
Row Spacing5.0038 mm
Width14.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC MDF6-20DS-3.5C.

Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet6 pages5 years ago
TME
Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC MDF6-20DS-3.5C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC MDF6-20DS-3.5C provided by its distributors.

Connector Power Receptacle 20 Position 3.5mm Crimp Straight Cable Mount 20 Terminal 1 Port
3.5Mm Pitch Miniature Double Row For Secondary Power (Ul/Csa) |Hirose(Hrs) MDF6-20DS-3.5C
Board-to-Cable Connector for Internal Power Supply, with 3.5-mm Pitch - MDF6 Series (HIROSE ELECTRIC)
Power to the Board 20P DBL ROW SOCKET C RIMPING SOCKET

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
MountFree Hanging
Number of Pins20
Technical
Connector TypeSocket
Fastening TypeLatch
Number of Positions20
Number of Rows2
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch3.5 mm
Height14.2 mm
Length38.5 mm
Pitch3.5052 mm
Row Spacing5.0038 mm
Width14.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC MDF6-20DS-3.5C.

Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet6 pages5 years ago
TME
Datasheet1 page5 years ago

Compliance

Environmental Classification
RoHSCompliant