HIROSE ELECTRIC MDF6-2022SC

3.5mm Pitch Miniature Double Row for Secondary Power (UL/CSA), 5.0 A, -30 to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MountSocket
Technical
Connector TypeConnector, PCB, Signal
Contact GenderFemale
Contact Voltage Rating (AC)300 V
Current Rating5 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Schedule B8536695050
TerminationCrimp
Voltage Rating300 V
Dimensions
Pitch3.5 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC MDF6-2022SC.

Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet6 pages5 years ago
TME
Datasheet1 page5 years ago

Inventory History

3 month trend:
-9.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC MDF6-2022SC.

Descriptions

Descriptions of HIROSE ELECTRIC MDF6-2022SC provided by its distributors.

3.5mm Pitch Miniature Double Row for Secondary Power (UL/CSA), 5.0 A, -30 to 85 ℃, RoHS
Hirose SCT
Board-to-Cable Connector for Internal Power Supply, with 3.5-mm Pitch - MDF6 Series (HIROSE ELECTRIC)
Power to the Board FEMALE CRIMP CONTACT SOCKET CONTACT BAG
Contact SKT Crimp ST Cable Mount 20-22AWG Pack
CONN SOCKET 20-22AWG CRIMP TIN

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDF6-2022-SC

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MountSocket
Technical
Connector TypeConnector, PCB, Signal
Contact GenderFemale
Contact Voltage Rating (AC)300 V
Current Rating5 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Schedule B8536695050
TerminationCrimp
Voltage Rating300 V
Dimensions
Pitch3.5 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC MDF6-2022SC.

Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet6 pages5 years ago
TME
Datasheet1 page5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant