Panasonic MDDHT5540BA1

A5 - Ethercat Drive, Single Or 3 Phase 200-240V, D-frame (moq 5PCS)
$ 1,241.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic MDDHT5540BA1.

RS (Formerly Allied Electronics)

Datasheet2 pages12 years ago

Newark

Descriptions

Descriptions of Panasonic MDDHT5540BA1 provided by its distributors.

A5 - ETHERCAT DRIVE, SINGLE OR 3 PHASE 200-240V, D-FRAME (MOQ 5PCS)
ETHERCAT DRIVE
Motor Starter, 1/3-Phase, 1.5Kw, 240Vac; Power Rating:1.5Kw; No. Of Phases:Single Phase, Three Phase; Current Rating:40A; Supply Voltage Min:200Vac; Supply Voltage Max:240Vac; Product Range:- Rohs Compliant: Yes |Panasonic MDDHT5540BA1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America