CUI Devices MD-60SMK

6 Position Through Hole Right Angle Female Socket Circular Connector

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingSilver
Insulation MaterialPlastic
MountThrough Hole
Technical
Current Rating2 A
Fastening TypePull, Push
FeaturesShielded
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
OrientationHorizontal
PackagingBulk
Schedule B8536694020
ShieldingShielded
TerminationSolder

Documents

Download datasheets and manufacturer documentation for CUI Devices MD-60SMK.

Future Electronics
Datasheet3 pages12 years ago
Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
Datasheet3 pages8 years ago
Electro Sonic
Datasheet4 pages4 years ago
Upverter
Datasheet4 pages6 years ago
CUI
Datasheet4 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
DigiKey
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for CUI Devices MD-60SMK.

Descriptions

Descriptions of CUI Devices MD-60SMK provided by its distributors.

6 Position Through Hole Right Angle Female Socket Circular Connector
Conn Mini Circular DIN F 6 POS Solder RA Thru-Hole 6 Terminal 1 Port
6 Pin, Mini Circular Connector w/ Shield and Kinked Pins
CONN MINI-DIN 6POS FEMALE SHIELD

Manufacturer Aliases

CUI Devices has several brands around the world that distributors may use as alternate names. CUI Devices may also be known as the following names:

  • CUIDEVICE
  • CUI Inc
  • CUI

Part Number Aliases

This part may be known by these alternate part numbers:

  • MD60SMK

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingSilver
Insulation MaterialPlastic
MountThrough Hole
Technical
Current Rating2 A
Fastening TypePull, Push
FeaturesShielded
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
OrientationHorizontal
PackagingBulk
Schedule B8536694020
ShieldingShielded
TerminationSolder

Documents

Download datasheets and manufacturer documentation for CUI Devices MD-60SMK.

Future Electronics
Datasheet3 pages12 years ago
Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
Datasheet3 pages8 years ago
Electro Sonic
Datasheet4 pages4 years ago
Upverter
Datasheet4 pages6 years ago
CUI
Datasheet4 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements