Samtec MCX7-J-P-H-ST-TH1

RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole Vertical, 75 ohm, RG179
Production

Price and Stock

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Technical
Connector TypeCoaxial, Socket
Contact Resistance5 mΩ
Fastening TypeSnap
Frequency6 GHz
Impedance75 Ω
Insulation Resistance1 GΩ
Max Frequency6 GHz
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder
Voltage Rating335 V
Voltage Rating (DC)170 V
Dimensions
Depth6 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for Samtec MCX7-J-P-H-ST-TH1.

Samtec
Datasheet1 page15 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page15 years ago
Toby Electronics
Datasheet1 page3 years ago
Datasheet1 page8 years ago
Datasheet1 page6 years ago
Master Electronics
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page6 years ago
_legacy Avnet
Datasheet1 page11 years ago

Inventory History

3 month trend:
-54.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec MCX7-J-P-H-ST-TH1.

Related Parts

Descriptions

Descriptions of Samtec MCX7-J-P-H-ST-TH1 provided by its distributors.

RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole Vertical, 75 ohm, RG179
75 OHM OPTIMIZED JACK RF MCX Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Conn MCX 0Hz to 6GHz 75Ohm Solder ST Thru-Hole F Gold Over Nickel TRUE™ Tray
SAMTEC - MCX7-J-P-H-ST-TH1 - RF COAXIAL, MCX, STRAIGHT JACK, 75OHM
RF COAXIAL, MCX, STRAIGHT JACK, 75OHM; Connector Type: MCX Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Through Hole Vertical; Impedance: 75ohm; Coaxial Cable Types: RG179; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 6GHz; Connector Mounting: PCB Mount; Product Range: MCX7 Series; SVHC: No SVHC (15-Jan-2018); Connector Mounting Orientation: PCB; Contact Resistance: 5mohm; Insulation Resistance: 1000Mohm; Termination Method: Through Hole; Withstand Voltage: 500V; Working Voltage: 170V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCX7-J-PH-ST-TH1
  • MCX7JPHSTTH1

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Technical
Connector TypeCoaxial, Socket
Contact Resistance5 mΩ
Fastening TypeSnap
Frequency6 GHz
Impedance75 Ω
Insulation Resistance1 GΩ
Max Frequency6 GHz
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder
Voltage Rating335 V
Voltage Rating (DC)170 V
Dimensions
Depth6 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for Samtec MCX7-J-P-H-ST-TH1.

Samtec
Datasheet1 page15 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page15 years ago
Toby Electronics
Datasheet1 page3 years ago
Datasheet1 page8 years ago
Datasheet1 page6 years ago
Master Electronics
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page6 years ago
_legacy Avnet
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant