Vishay MCT06030C2201FP500

Res Thin Film 0603 2.2K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance2.2 kΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height550 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay MCT06030C2201FP500.

Newark
Datasheet14 pages7 years ago
Upverter
Datasheet13 pages8 years ago
Datasheet13 pages6 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago

Inventory History

3 month trend:
+3.30%

Engineering Resources

View Evaluation kits and Reference designs for Vishay MCT06030C2201FP500.

Related Parts

Descriptions

Descriptions of Vishay MCT06030C2201FP500 provided by its distributors.

Res Thin Film 0603 2.2K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 2.2K Ohm 1% 0.125W(1/8W) ±50ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R
MCT Series 0603 2.2 kO ±1 % 0.1 W ±50 ppm/K SMT Thin Film Chip Resistor
RES THNFLM 0603 2.20K OHM 1% 1/10W 50PPM/ C SMD
MCT - Professional FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±50ppm/C 2.2kOhm 0.125W 1/8W
RES, 2K2, 1%, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2.2kohm; Product Range: MCT Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/K; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Resistor Type = Thin Film / Resistance kOhm = 2.2 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.9 / Mounting Type = SMD / Qualification = Automotive / Resistor Case Style = 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance2.2 kΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height550 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay MCT06030C2201FP500.

Newark
Datasheet14 pages7 years ago
Upverter
Datasheet13 pages8 years ago
Datasheet13 pages6 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago