Multicomp MCSH21B102K160CT

Cap Ceramic 1000pF 16V X7R ±10% SMD 0805 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
Capacitance1 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCSH21B102K160CT.

Newark
Datasheet15 pages7 years ago
Datasheet12 pages13 years ago
Farnell
Datasheet15 pages9 years ago
Datasheet12 pages11 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCSH21B102K160CT.

Descriptions

Descriptions of Multicomp MCSH21B102K160CT provided by its distributors.

Cap Ceramic 1000pF 16V X7R ±10% SMD 0805 125°C T/R
Avnet Japan
Multilayer Ceramic Capacitor, Mcca Series, 1000 Pf, 10%, X7R, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MCSH21B102K160CT
Capacitor, 1000PF, 16V, 10%, X7R, 0805; Capacitance:1000pF; Voltage Rating:16V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:±
CAP, 1000PF, 16V, 10%, X7R, 0805; Capacitance: 1000pF; Voltage Rating: 16V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: MCSH Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
Capacitance1 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCSH21B102K160CT.

Newark
Datasheet15 pages7 years ago
Datasheet12 pages13 years ago
Farnell
Datasheet15 pages9 years ago
Datasheet12 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant