Ohmite MCS1632R025FER

Res Metal Alloy 1206 0.025 Ohm 1% 1W ±50ppm/C Pad SMD T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)0612
Case Code (Metric)1632
MountSurface Mount
Number of Pins2
Technical
CompositionMetal Alloy, Metal Film
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
PackagingCut Tape
Power Rating1 W
Resistance25 mΩ
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating220 mV
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Ohmite MCS1632R025FER.

RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet1 page12 years ago
Farnell
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-25.53%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite MCS1632R025FER.

Related Parts

Descriptions

Descriptions of Ohmite MCS1632R025FER provided by its distributors.

Res Metal Alloy 1206 0.025 Ohm 1% 1W ±50ppm/C Pad SMD T/R
Fixed Resistor, Metal Alloy, 1W, 0.025ohm, 0.16V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR MCS 0.126Lx0.063W 3.20mmx1.60mm 1W 25mOhm ±50ppm/C
MCS Series 0612 25 mOhm ±1% 1 W ±50 ppm/°C Metal Alloy Chip Resistor
CURRENT SENSE RES, 0R025, 1%, 1 W, 0612; Resistance: 0.025ohm; Product Range: MCS Series; Resistor Case Style: 0612 [1632 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Alloy; Temperature Coefficient: 40ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)
Resistor Type = Metal Film / Power Rating W = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 125 / Temperature Coefficient (±) ppm/°C = 50 / Resistor Case Style = 0612 / Body Length mm = 3.2 / Body Height mm = 0.6 / Body Width mm = 1.6 / Termination Type = Wraparound / Resistance mOhm = 25

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCS1632R025FER.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)0612
Case Code (Metric)1632
MountSurface Mount
Number of Pins2
Technical
CompositionMetal Alloy, Metal Film
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
PackagingCut Tape
Power Rating1 W
Resistance25 mΩ
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating220 mV
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Ohmite MCS1632R025FER.

RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet1 page12 years ago
Farnell
Datasheet2 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant