Ohmite MCS1632R020FER

Res Metal Alloy 1206 0.02 Ohm 1% 1W ±50ppm/C Pad SMD T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)0612
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
CompositionMetal Alloy, Metal Element
FeaturesFlame Retardant Coating
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating1 W
Resistance20 mΩ
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating220 mV
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Ohmite MCS1632R020FER.

element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Master Electronics
Datasheet1 page12 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Inventory History

3 month trend:
-8.26%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite MCS1632R020FER.

Related Parts

Descriptions

Descriptions of Ohmite MCS1632R020FER provided by its distributors.

Res Metal Alloy 1206 0.02 Ohm 1% 1W ±50ppm/C Pad SMD T/R
RESISTOR CURRENT SENSE, 0.02 OHM, 1W, 1%, FULL REEL
Resistor Current Sense, 0.02 Ohm, 1W, ±1%; Resistance:0.02Ohm; Product Range:Mcs Series; Resistor Case/Package:0612 [1632 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Alloy; Product Length:1.6Mm Rohs Compliant: Yes |Ohmite MCS1632R020FER
1206 (3216Metric) FIXED RESISTOR MCS 0.126Lx0.063W 3.20mmx1.60mm 1W 20mOhm ±50ppm/C
MCS Series 0612 20 mOhm ±1% 1 W ±50 ppm/°C Metal Alloy Chip Resistor

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCS1632R020FER.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)0612
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
CompositionMetal Alloy, Metal Element
FeaturesFlame Retardant Coating
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating1 W
Resistance20 mΩ
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating220 mV
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Ohmite MCS1632R020FER.

element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Master Electronics
Datasheet1 page12 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant