Multicomp MCPWR06FTEO2000

RESISTOR, 1206, 200R 1%, 0.33W; Resistance: 200ohm; Resistance Tolerance: ± 1%; Power Rating: 330mW; Voltage Rating:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCPWR06FTEO2000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
PackagingCut Tape
Power Rating330 mW
Resistance200 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR06FTEO2000.

Farnell
Datasheet10 pages10 years ago
Datasheet6 pages12 years ago
Datasheet7 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCPWR06FTEO2000.

Descriptions

Descriptions of Multicomp MCPWR06FTEO2000 provided by its distributors.

RESISTOR, 1206, 200R 1%, 0.33W; Resistance:200ohm; Resistance Tolerance:± 1%; Power Rating:330mW; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD
RES, 200R, 1%, 0.33W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 200ohm; Product Range: MCPWR Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tol

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
PackagingCut Tape
Power Rating330 mW
Resistance200 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR06FTEO2000.

Farnell
Datasheet10 pages10 years ago
Datasheet6 pages12 years ago
Datasheet7 pages12 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant