Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP9700A-E/TO

SENSOR ANALOG -40C-125C TO92-3 "Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C TO-92-3"
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9700A-E/TO.

Upverter

Datasheet24 pages17 years ago

TME

Microchip

element14

Future Electronics

Inventory History

3 month trend:
-22.49%

CAD Models

Download Microchip MCP9700A-E/TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-03
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-03-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Related Parts

MicrochipMCP9700-E/TO
SENSOR ANALOG -40C-125C TO92-3 "Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C TO-92-3"
MicrochipMCP9701-E/TO
MICROCHIP - MCP9701-E/TO - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, TO-92, 3 Pins
MicrochipMCP9701A-E/TO
Analog Output Temperature Sensor, 3.1 to 5.5V, TO-92-3, RoHS
Texas InstrumentsLM19CIZ/NOPB
Analog Output Temperature Sensor in TO-92 3-TO-92 -55 to 130
Texas InstrumentsLM60CIZ/NOPB
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-TO-92 -40 to 125
Texas InstrumentsLM60CIZ
Analog Voltage Output Sensor, 0.174V Min, 1.205V Max, 4Cel, Round, 3 Pin, Through Hole Mount

Descriptions

Descriptions of Microchip MCP9700A-E/TO provided by its distributors.

SENSOR ANALOG -40C-125C TO92-3 "Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C TO-92-3"
Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS
Microchip SCT
Temp Sensor Analog Automotive AEC-Q100 3-Pin TO-92 Bag
Analog Voltage Output Sensor, 12 Bit(s), 4Cel, Round, 3 Pin, Through Hole Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9700A-E/TO.
  • MCP9700A-ETO