Microchip MCP6L04T-E/SL

MCP6L04 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio78 dB
Gain Bandwidth Product1 MHz
Input Bias Current2 pA
Input Offset Voltage (Vos)5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current85 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current85 µA
Output Current20 mA
Output Current per Channel20 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)83 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain105 dB
Dimensions
Height1.25 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6L04T-E/SL.

Upverter
Datasheet38 pages12 years ago
Microchip
Datasheet42 pages4 years ago
element14
Datasheet32 pages15 years ago
Master Electronics
Datasheet42 pages4 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Inventory History

3 month trend:
-3.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6L04T-E/SL.

Related Parts

Descriptions

Descriptions of Microchip MCP6L04T-E/SL provided by its distributors.

MCP6L04 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
ROHS3Compliant EAR99 MCP6L04 Tape & Reel (TR) op amp amplifier circuit 8.65mm 2pA 5mV 1000kHz
Operational amplifier quad 1.8V 1MHz OP E temp
Amplifiers - Operational Quad 1.8V 1MHz OP, E Temp | Microchip Technology Inc. MCP6L04T-E/SL
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
OP AMP, QUAD, 1.8V, 1MHZ, 14SOIC; No. of Amplifiers: 4 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.6V/µs; Supply Voltage Range: 1.8V to 6V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operati
OP-AMP, 1MHZ, -40 TO 125DEG C, SOIC; No. of Channels:4Channels; Gain Bandwidth Product:1MHz; Supply Voltage Range:1.8V to 6V; IC Case / Package:SOIC; No. of Pins:14Pins; Amplifier Type:General Purpose; Input Offset Voltage:1mV RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6L04T-ESL

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio78 dB
Gain Bandwidth Product1 MHz
Input Bias Current2 pA
Input Offset Voltage (Vos)5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current85 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current85 µA
Output Current20 mA
Output Current per Channel20 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)83 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain105 dB
Dimensions
Height1.25 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6L04T-E/SL.

Upverter
Datasheet38 pages12 years ago
Microchip
Datasheet42 pages4 years ago
element14
Datasheet32 pages15 years ago
Master Electronics
Datasheet42 pages4 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements