Microchip MCP6283-E/P

ROHS3Compliant EAR99 MCP6283 Matte Tin (Sn) op amp buffer circuit 9.27mm 0.005muA 3mV 5000kHz
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth5 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product5 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current450 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current25 mA
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate2.5 V/µs
Voltage Gain110 dB
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6283-E/P.

Upverter
Datasheet36 pages16 years ago
Microchip
Datasheet48 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet32 pages19 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+8.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6283-E/P.

Related Parts

Descriptions

Descriptions of Microchip MCP6283-E/P provided by its distributors.

ROHS3Compliant EAR99 MCP6283 Matte Tin (Sn) op amp buffer circuit 9.27mm 0.005muA 3mV 5000kHz
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
OP Amp Single GP R-R I/O 5.5V Automotive 8-Pin PDIP Tube
2.2-5.5V 5MHZ IQ/BW selectable Single with Chip Select Low Power OP Amp
Microchip MCP6283-E/P Op Amp, 5MHz CMOS, Rail to Rail, 3 V, 5 V, 8-Pin PDIP | Microchip Technology Inc. MCP6283-E/P
OP AMP, 2.2V, SINGLE, CS, R-R, 8DIP; No. of Amplifiers: 1 Amplifier; Bandwidth: 5MHz; Slew Rate: 2.5V/µs; Supply Voltage Range: 2.2V to 6V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operat
OP AMP, 5MHz, 2.5V/uS, 3mV, 8-DIP; No. of Channels:1Channels; Gain Bandwidth Product:5MHz; Supply Voltage Range:2.2V to 6V; IC Case / Package:DIP; No. of Pins:8Pins; Amplifier Type:Rail to Rail; Input Offset Voltage:3mV; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6283-EP
  • MCP6283E/P
  • MCP6283EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth5 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product5 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current450 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current25 mA
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate2.5 V/µs
Voltage Gain110 dB
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6283-E/P.

Upverter
Datasheet36 pages16 years ago
Microchip
Datasheet48 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet32 pages19 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements