📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip MCP48FVB11-E/UN

Single Channel, 10-BIT, Volatile, Spi Dac 10 MSOP 3X3MM Tube Rohs Compliant: Yes
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP48FVB11-E/UN.

Microchip

Datasheet0 pages0 years ago
Datasheet104 pages10 years ago

Inventory History

3 month trend:
+108%

CAD Models

Download Microchip MCP48FVB11-E/UN symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2015-09-25
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Single Channel, 10-BIT, Nonvolatile, Spi Dac 10 MSOP 3X3MM Tube Rohs Compliant: Yes
DAC 1-CH Resistor-String 8-bit 10-Pin MSOP Tube
Digital to Analog Converter, 1 Channel, 8 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP

Descriptions

Descriptions of Microchip MCP48FVB11-E/UN provided by its distributors.

Single Channel, 10-BIT, Volatile, Spi Dac 10 MSOP 3X3MM Tube Rohs Compliant: Yes
Digital to Analog Converter, 1 Channel, 10 bit, Voltage, SPI, 2.7 V to 5.5 V, 10 Pins, MSOP
DAC 1-CH Resistor-String 10-bit 10-Pin MSOP Tube
D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PDSO10
7.8us SPI 2.7V~5.5V 10Bit MSOP-10 Digital To Analog Converters (DACs) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered R-2R MCP48FVB11 digital to analog converter 5.46V 7.8mus (Typ) 1.25B 3mm
DAC, 10BIT, MSOP-10; Resolution (Bits): 10bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 1.8V to 5.5V; ADC / DAC Case Style: MSOP; No. of Pins: 10Pins; Input Channel Type: Serial; Operating Temperature Min: -4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP48FVB11-EUN
  • MCP48FVB11E/UN