Microchip MCP4725A0T-E/CH

DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 6-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High125 °C
Input Offset Voltage (Vos)1.1 mV
Integral Nonlinearity (INL)14.5 LSB
InterfaceI2C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Manufacturer Package IdentifierC04-028-CHY
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current210 µA
Number of Bits12
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Number of Outputs1
Output TypeVoltage
PackagingCut Tape
PolarityUnipolar
Resolution1.5 B
Schedule B8542390000
Settling Time6 µs
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4725A0T-E/CH.

SHENGYU ELECTRONICS
Datasheet50 pages14 years ago
Microchip
Datasheet56 pages9 years ago
Electro Sonic
Datasheet42 pages16 years ago
Arrow.cn
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-12.80%

Alternate Parts

Price @ 1000
$ 0.945
$ 1.119
$ 1.119
Stock
4,056,876
14,738
14,738
Authorized Distributors
14
0
0
Case/Package
SOT-23
-
-
Number of Pins
6
-
-
Number of Bits
12
-
-
Settling Time
6 µs
-
-
Interface
I2C
-
-
Integral Nonlinearity (INL)
14.5 LSB
-
-
Polarity
Unipolar
-
-
Number of DAC Channels
1
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4725A0T-E/CH.

Related Parts

Descriptions

Descriptions of Microchip MCP4725A0T-E/CH provided by its distributors.

DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 6-Pin SOT-23 T/R
Microchip 12 bit Serial DAC 6-Pin SOT-23A | Microchip Technology Inc. MCP4725A0T-E/CH
MCP4725 Series 1 Ch I2C EEPROM Memory 5.5 V 12-Bit D/A Converter SMT - SOT-23-6
1x 12-bit; 6us; DAC; +/- 2 LSB max INL; Serial Out; 2,7V~5,5V; I2C; -40°C~125°C;;
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, SOT-23-6; Resolution (Bits): 12bit; Sampling Rate: -; Input Channel Type: Serial; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: SOT-23; No. of Pins: 6Pins; Data Interface: I2C, Serial
Channels = 1 / Number of Converters = 1 / Architecture = Resistor String / Resolution bit = 12 / Integral Nonlinearity (INL) LSB = 2 / Differential Nonlinearity (DNL) LSB = 0.2 / Interfaces = I²C / Reference Type = Supply / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 1.8 / Height mm = 1.3 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4725A0T-E/CH.
  • MCP4725A0T-ECH

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High125 °C
Input Offset Voltage (Vos)1.1 mV
Integral Nonlinearity (INL)14.5 LSB
InterfaceI2C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Manufacturer Package IdentifierC04-028-CHY
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current210 µA
Number of Bits12
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Number of Outputs1
Output TypeVoltage
PackagingCut Tape
PolarityUnipolar
Resolution1.5 B
Schedule B8542390000
Settling Time6 µs
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4725A0T-E/CH.

SHENGYU ELECTRONICS
Datasheet50 pages14 years ago
Microchip
Datasheet56 pages9 years ago
Electro Sonic
Datasheet42 pages16 years ago
Arrow.cn
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements