Microchip MCP4161-502E/SN

$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4161-502E/SN.

Newark

Datasheet88 pages17 years ago

Inventory History

3 month trend:
-5.06%

CAD Models

Download Microchip MCP4161-502E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.98
$ 1.545
Stock
130,291
131,974
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Resistance
5 kΩ
5 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-26
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 5kOhm 256POS Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 5kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip MCP4161-502E/SN provided by its distributors.

7/8-Bit Single/Dual SPI Digital POT with Non-Volatile Memory | IC DGTL POT 5KOHM 257TAP 8SOIC
Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
MCP4161-502E/SN, DIGITAL POTENTIOMETER 5KOHM 257-POS LINEAR SERIAL-SPI 8-PIN SOIC
DIGITAL POTENTIOMETER, 5kohm, 257STEP, Single, SOIC8
Digital Potentiometers, 257Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
MCP4161 SPI e3 Potentiometer digital potentiometer 2kHz 5V 5kOhm 1.25mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4161-502E/SN.
  • MCP4161-502ESN