Microchip MCP1824T-5002E/DC

LDO Regulator Pos 5V 0.3A Automotive 6-Pin(5+Tab) SOT-223 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins5
Technical
Accuracy2.5 %
Dropout Voltage200 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current300 mA
Max Output Voltage5 V
Max Supply Voltage6 V
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current300 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
PolarityPositive
Quiescent Current220 µA
TerminationSMD/SMT
Dimensions
Height1.6 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1824T-5002E/DC.

Augswan
Datasheet34 pages16 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1824T-5002E/DC.

Related Parts

Descriptions

Descriptions of Microchip MCP1824T-5002E/DC provided by its distributors.

LDO Regulator Pos 5V 0.3A Automotive 6-Pin(5+Tab) SOT-223 T/R
Fixed Positive LDO Regulator, 5V, 0.32V Dropout, CMOS, PDSO5
IC REG LINEAR 5V 300MA SOT223-5
IC, LDO, 5.0V, 300MA, SOT-223-5; Output Type: Fixed; Input Voltage Min: 2.1V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Drop
MCP1824 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 200mV 1.6mm 300mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1824T-5002EDC
  • MCP1824T5002E/DC
  • MCP1824T5002EDC

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins5
Technical
Accuracy2.5 %
Dropout Voltage200 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current300 mA
Max Output Voltage5 V
Max Supply Voltage6 V
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current300 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
PolarityPositive
Quiescent Current220 µA
TerminationSMD/SMT
Dimensions
Height1.6 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1824T-5002E/DC.

Augswan
Datasheet34 pages16 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements