Microchip MCP1701T-5002I/MB

5.0V LDO Positive Voltage Regulator 2% Tol.

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89-3
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage400 mV
Input Bias Current2 µA
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Output Current250 mA
Max Power Dissipation500 mW
Min Operating Temperature-40 °C
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current3 µA

Documents

Download datasheets and manufacturer documentation for Microchip MCP1701T-5002I/MB.

Upverter
Datasheet20 pages18 years ago
Augswan
Datasheet24 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1701T-5002I/MB.

Related Parts

Descriptions

Descriptions of Microchip MCP1701T-5002I/MB provided by its distributors.

5.0V LDO Positive Voltage Regulator 2% Tol.
IC REG LINEAR 5V 250MA SOT89-3
LDO Voltage Regulators 250mA Adj LDO 2%

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1701T-5002IMB
  • MCP1701T5002I/MB
  • MCP1701T5002IMB

Technical Specifications

Physical
Case/PackageSOT-89-3
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage400 mV
Input Bias Current2 µA
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Output Current250 mA
Max Power Dissipation500 mW
Min Operating Temperature-40 °C
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current3 µA

Documents

Download datasheets and manufacturer documentation for Microchip MCP1701T-5002I/MB.

Upverter
Datasheet20 pages18 years ago
Augswan
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements