Microchip MCP1700-1802E/TO

LDO Regulator Pos 1.8V 0.2A Automotive 3-Pin TO-92 Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage150 mV
Input Bias Current1.6 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current250 mA
Max Output Voltage1.8 V
Max Power Dissipation644 mW
Max Supply Voltage6 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Min Supply Voltage2.3 V
Nominal Output Voltage1.8 V
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy2 %
PackagingBulk
PolarityPositive
Power Dissipation644 mW
Quiescent Current4 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height4.62 mm
Length4.71 mm
Width3.62 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1700-1802E/TO.

Electro Sonic
Datasheet24 pages17 years ago
Farnell
Datasheet28 pages10 years ago
Future Electronics
Datasheet22 pages20 years ago
Geoflip
Datasheet30 pages5 years ago
Upverter
Datasheet30 pages7 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-8.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1700-1802E/TO.

Related Parts

Descriptions

Descriptions of Microchip MCP1700-1802E/TO provided by its distributors.

LDO Regulator Pos 1.8V 0.2A Automotive 3-Pin TO-92 Bag
Pwr Sply Func, Voltage Regulator, LDO, TO-92,PD 644mW, VO 1.8V, Regline +/-0.75%/V | Microchip Technology Inc. MCP1700-1802E/TO
LDO, FIXED, 1.8V, 0.2A, -40 TO 125DEG C; Output Type:Fixed; Input Voltage Min:2.3V; Input Voltage Max:6V; No. of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive; Output Current Max:200mA RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1700-1802ETO

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage150 mV
Input Bias Current1.6 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current250 mA
Max Output Voltage1.8 V
Max Power Dissipation644 mW
Max Supply Voltage6 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Min Supply Voltage2.3 V
Nominal Output Voltage1.8 V
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy2 %
PackagingBulk
PolarityPositive
Power Dissipation644 mW
Quiescent Current4 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height4.62 mm
Length4.71 mm
Width3.62 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1700-1802E/TO.

Electro Sonic
Datasheet24 pages17 years ago
Farnell
Datasheet28 pages10 years ago
Future Electronics
Datasheet22 pages20 years ago
Geoflip
Datasheet30 pages5 years ago
Upverter
Datasheet30 pages7 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements