📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip MCP131-240E/TO

Processor Supervisor 2.32V 1 Active Low/Open Drain 3-Pin TO-92 Bag Automotive AEC-Q100
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP131-240E/TO.

Electro Sonic

Datasheet28 pages20 years ago

Microchip SCT

SHENGYU ELECTRONICS

Microchip

Inventory History

3 month trend:
-0.52%

CAD Models

Download Microchip MCP131-240E/TO symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Microchip MCP121-240E/TO; Voltage Supervisor 2.262 - 2.378 V; 3-Pin TO-92
MICROCHIP MCP102-240E/TO, VOLTAGE SUPERVISOR 2.262 - 2.378 V, 3-PIN TO-92
VOLTAGE SUPERVISOR,2.40V, OD, LOW, TO92

Descriptions

Descriptions of Microchip MCP131-240E/TO provided by its distributors.

Processor Supervisor 2.32V 1 Active Low/Open Drain 3-Pin TO-92 Bag Automotive AEC-Q100
1UA SUPERVISOR OPEN DRAIN W/INTERNAL PULL UP ACTIVE LOW
VOLTAGE SUPERVISOR,2.40V, OD+PU, LOW, TO92
IC, SUPERVISOR, 2.32V, LOW, TO-92; Threshold Voltage: 2.32V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: TO-92; No. of Pins: 3
Voltage Detector, 1 Ua, 5.5V, 3-To-92; Tensión Umbral:2.32V; Núm. De Supervisores/Monitores:1; Tensión De Alimentación Mín.:1V; Tensión De Alimentación Máx.:5.5V; Tipo De Reset:Activo En Bajo, Drenador Abierto; Núm. De Contactos:3 |Microchip MCP131-240E/TO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP131-240ETO