Microchip MCP130-450DI/TO

Pwr Sply Func; Voltage Supervisor; TO-92; VS 1 to 5.5V; IS 45uA; VO -0.6 to +6.5V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Accuracy-5 %
Max Operating Temperature85 °C
Max Reset Threshold Voltage4.5 V
Max Supply Current60 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.25 V
Min Supply Voltage1 V
Nominal Supply Current60 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current60 µA
Overvoltage Threshold4.5 V
PackagingBulk
Quiescent Current45 µA
ResetActive Low
Reset Timeout150 ms
Schedule B8542390000
Threshold Voltage4.5 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.25 V
Watchdog TimerNo
Dimensions
Height4.62 mm
Length4.71 mm
Width3.62 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP130-450DI/TO.

Farnell
Datasheet16 pages26 years ago
Datasheet8 pages25 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Jameco
Datasheet16 pages26 years ago

Inventory History

3 month trend:
-11.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP130-450DI/TO.

Related Parts

Descriptions

Descriptions of Microchip MCP130-450DI/TO provided by its distributors.

Pwr Sply Func; Voltage Supervisor; TO-92; VS 1 to 5.5V; IS 45uA; VO -0.6 to +6.5V
Processor Supervisor 4.375V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
MCP130 Series 4.5 V 150 ms Microcontroller Supervisory Circuit - TO-92-3
Ic, Mcu Volt Supervisor 45 Ua 5.5V To92-3; Threshold Voltage:4.5V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital Ic Case:To-92; No. Of Pins:3Pins; Msl:- Rohs Compliant: Yes |Microchip MCP130-450DI/TO
SUPERVISORY CIRCUIT, TO-92-3, 130; Digital IC Case: TO-92; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 130; IC Generic Number: 130; Ope
The Microchip Technology Inc. MCP120/130 is a volt-age supervisory device designed to keep a micro controller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. Both devices are available with a choice of seven different trip voltage sand both have open drain outputs. The MCP130 has an internal 5 k\Omega pull up resistor. Both devices have active low RESET pins. The MCP120/130 will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP130-450DI/TO.
  • MCP130-450DITO

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Accuracy-5 %
Max Operating Temperature85 °C
Max Reset Threshold Voltage4.5 V
Max Supply Current60 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.25 V
Min Supply Voltage1 V
Nominal Supply Current60 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current60 µA
Overvoltage Threshold4.5 V
PackagingBulk
Quiescent Current45 µA
ResetActive Low
Reset Timeout150 ms
Schedule B8542390000
Threshold Voltage4.5 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.25 V
Watchdog TimerNo
Dimensions
Height4.62 mm
Length4.71 mm
Width3.62 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP130-450DI/TO.

Farnell
Datasheet16 pages26 years ago
Datasheet8 pages25 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Jameco
Datasheet16 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements