📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Multicomp MCMR04X4222FTL

Res General Purpose Thick Film 0402 42.2k Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR04X4222FTL.

IHS

Datasheet18 pages11 years ago

Farnell

Newark

Inventory History

3 month trend:
-52.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0402 42.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
CRCW Series 0402 0.063 W 42.2 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Yageo GroupRC0402FR-0742K2L
Res Thick Film 1.0 x 0.5 mm 42.2K Ohm 1% 0.063W(1/16W) 100ppm/ C Molded SMD Paper T/R

Descriptions

Descriptions of Multicomp MCMR04X4222FTL provided by its distributors.

Res General Purpose Thick Film 0402 42.2k Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Surface Mount Thick Film Resistor, Mcmr Series, 42.2 Kohm, 62.5 Mw, - 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCMR04X4222FTL
RES, 42K2, 1%, 0.0625W, 0402, CERAMIC; Resistor Case Style: 0402 [1005 Metric]; Resistance: 42.2kohm; Product Range: MCMR Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tol

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]