Multicomp MCMF0W8FF2000A20

METAL FILM Resistor, 200 OHM, 125mW, 1%; ; 1%; Resistance: 200ohm; Product Range: MCMF0W4 Series; Power
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance200 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCMF0W8FF2000A20.

element14 APAC
Datasheet3 pages7 years ago
Newark
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet3 pages18 years ago
Farnell
Datasheet3 pages13 years ago
element14
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-3.93%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCMF0W8FF2000A20.

Related Parts

Descriptions

Descriptions of Multicomp MCMF0W8FF2000A20 provided by its distributors.

METAL FILM Resistor, 200 OHM, 125mW, 1%;; 1%; Resistance:200ohm; Product Range:MCMF0W4 Series; Power

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance200 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCMF0W8FF2000A20.

element14 APAC
Datasheet3 pages7 years ago
Newark
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet3 pages18 years ago
Farnell
Datasheet3 pages13 years ago
element14
Datasheet3 pages15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant