Cornell Dubilier MCM01-001DD430M-F

Capacitor; Metal Clad - Mica 43UF; 500V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Dielectric MaterialMica
MountSurface Mount
Technical
Capacitance43 pF
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height2.794 mm
Length11.684 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MCM01-001DD430M-F.

Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages7 years ago
Newark
Datasheet7 pages10 years ago
Datasheet6 pages12 years ago
Datasheet6 pages17 years ago
Mouser
Datasheet6 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier MCM01-001DD430M-F.

Descriptions

Descriptions of Cornell Dubilier MCM01-001DD430M-F provided by its distributors.

CAPACITOR; METAL CLAD - MICA 43UF;500V
Mica RF Capacitors 43pF 500V 20%
Rf/Microwave Capacitor, 43Pf, 500V 20%; Capacitance:43Pf; Voltage Rating:500V; Product Range:Mcm Series; Capacitance Tolerance:± 20%; Operating Temperature Max:200°C; Capacitor Case Style:-; Automotive Qualification Standard:- Rohs Compliant: Yes |Cornell Dubilier MCM01-001DD430M-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageSMD/SMT
Dielectric MaterialMica
MountSurface Mount
Technical
Capacitance43 pF
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height2.794 mm
Length11.684 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MCM01-001DD430M-F.

Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages7 years ago
Newark
Datasheet7 pages10 years ago
Datasheet6 pages12 years ago
Datasheet6 pages17 years ago
Mouser
Datasheet6 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements