Multicomp MCL053PT

LED, 5mm, 16°, HI-RED; LED Colour: Red; Mounting: Through Hole; Case Size: T-1 3/4 (5mm); Forward Current If: 10mA;...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
MCL053PT1
1d
MCL053PTContact
>1wk

Technical Specifications

Physical
ColorRed
Number of Pins2
Technical
Current Rating10 mA
Forward Current10 mA
Forward Voltage2.1 V
Lens StyleRound
Luminous Intensity10 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Peak Wavelength697 nm
Power Dissipation45 mW
Viewing Angle16 °
Wavelength650 nm

Documents

Download datasheets and manufacturer documentation for Multicomp MCL053PT.

Newark
Datasheet3 pages11 years ago
Upverter
Datasheet4 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCL053PT.

Descriptions

Descriptions of Multicomp MCL053PT provided by its distributors.

LED, 5mm, 16°, HI-RED; LED Colour:Red; Mounting:Through Hole; Case Size:T-1 3/4 (5mm); Forward Current If:10mA; Voltage:2.1V;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
ColorRed
Number of Pins2
Technical
Current Rating10 mA
Forward Current10 mA
Forward Voltage2.1 V
Lens StyleRound
Luminous Intensity10 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Peak Wavelength697 nm
Power Dissipation45 mW
Viewing Angle16 °
Wavelength650 nm

Documents

Download datasheets and manufacturer documentation for Multicomp MCL053PT.

Newark
Datasheet3 pages11 years ago
Upverter
Datasheet4 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant