onsemi MCH5839-TL-H

Single P-Channel Power MOSFET with Schottky Diode -20V, -1.5A, 266mΩ
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins5
Technical
Continuous Drain Current (ID)1.5 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance266 mΩ
Drain to Source Voltage (Vdss)20 V
Fall Time14 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance120 pF
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel
Rds On Max266 mΩ
Rise Time9.7 ns
Turn-Off Delay Time16 ns
Turn-On Delay Time5.3 ns

Documents

Download datasheets and manufacturer documentation for onsemi MCH5839-TL-H.

Farnell
Datasheet0 pages0 years ago
onsemi
Datasheet7 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.15
$ 0.058
$ 0.058
Stock
115,419
92,809
92,809
Authorized Distributors
2
4
4
Mount
-
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Drain to Source Voltage (Vdss)
20 V
20 V
20 V
Continuous Drain Current (ID)
1.5 A
1.5 A
1.5 A
Threshold Voltage
-
-
-
Rds On Max
266 mΩ
266 mΩ
266 mΩ
Gate to Source Voltage (Vgs)
10 V
-
-
Power Dissipation
-
-
-
Input Capacitance
120 pF
120 pF
120 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MCH5839-TL-H.

Descriptions

Descriptions of onsemi MCH5839-TL-H provided by its distributors.

Single P-Channel Power MOSFET with Schottky Diode -20V, -1.5A, 266mΩ
Trans MOSFET P-CH 20V 1.5A 5-Pin MCPH T/R - Tape and Reel
Pch+Sbd 1.8V Drive Series/Reel |Onsemi MCH5839-TL-H
20V 1.5A 205m´Î@4.5V750mA 800mW 1.4V@1mA 20pF@10V P Channel 120pF@10V 1.7nC@4.5V +150¡Í@(Tj) MCPH-5 MOSFETs ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins5
Technical
Continuous Drain Current (ID)1.5 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance266 mΩ
Drain to Source Voltage (Vdss)20 V
Fall Time14 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance120 pF
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel
Rds On Max266 mΩ
Rise Time9.7 ns
Turn-Off Delay Time16 ns
Turn-On Delay Time5.3 ns

Documents

Download datasheets and manufacturer documentation for onsemi MCH5839-TL-H.

Farnell
Datasheet0 pages0 years ago
onsemi
Datasheet7 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago