NXP Semiconductors MCF51JM32EVLK

32KB 32K x 8 FLASH Coldfire V1 32-Bit Microcontroller MCF51JM Series 5V 80-LQFP

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Weight637.552426 mg
Technical
Core ArchitectureColdfire
Data Bus Width32 b
Frequency50 MHz
InterfaceCAN, I2C, SCI, SPI, USB
Max Frequency50.33 MHz
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os66
Number of Programmable I/O66
Number of Timers/Counters9
Operating Supply Voltage3.6 V
Oscillator TypeExternal
PeripheralsLVD, PWM, WDT
RAM Size16 kB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF51JM32EVLK.

Freescale Semiconductor
Datasheet49 pages16 years ago
Technical Drawing3 pages18 years ago
SHENGYU ELECTRONICS
Datasheet49 pages16 years ago
_legacy Avnet
Datasheet50 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MCF51JM32EVLK.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MCF51JM32EVLK provided by its distributors.

32KB 32K x 8 FLASH Coldfire V1 32-Bit Microcontroller MCF51JM Series 5V 80-LQFP
32-BIT FLASH 50.33 MHz RISC MICROCONTROLLER PQFP80
ROHS3Compliant Surface Mount FLASH External Microcontroller -40C~105C TA 50MHz 16K x 8 2.7V~5.5V
32-bit Microcontrollers - MCU 80CAU 32K FLASH 16K RAM
IC MCU 32BIT 32KB FLASH 80LQFP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Weight637.552426 mg
Technical
Core ArchitectureColdfire
Data Bus Width32 b
Frequency50 MHz
InterfaceCAN, I2C, SCI, SPI, USB
Max Frequency50.33 MHz
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os66
Number of Programmable I/O66
Number of Timers/Counters9
Operating Supply Voltage3.6 V
Oscillator TypeExternal
PeripheralsLVD, PWM, WDT
RAM Size16 kB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF51JM32EVLK.

Freescale Semiconductor
Datasheet49 pages16 years ago
Technical Drawing3 pages18 years ago
SHENGYU ELECTRONICS
Datasheet49 pages16 years ago
_legacy Avnet
Datasheet50 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet5 pages9 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago