📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

NXP Semiconductors MCF51JM128VQH

MCU 32-Bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V 64-Pin PQFP Tray
$ 9.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF51JM128VQH.

IHS

Datasheet49 pages18 years ago

LCSC

Future Electronics

Factory Futures

Freescale Semiconductor

Inventory History

3 month trend:
+152%

CAD Models

Download NXP Semiconductors MCF51JM128VQH symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsMCF51AG128CQH
MCU 32-bit MCF51AG ColdFire RISC 128KB Flash 3.3V/5V Automotive 64-Pin PQFP Tray
NXP SemiconductorsMCF51AC128ACFUE
MCU 32-bit MCF51AC ColdFire RISC 128KB Flash 3.3V/5V 64-Pin PQFP Tray
NXP SemiconductorsMCF51JM64VQH
Coldfire V1 MCF51JM Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 64-QFP (14x14)

Descriptions

Descriptions of NXP Semiconductors MCF51JM128VQH provided by its distributors.

MCU 32-Bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V 64-Pin PQFP Tray
RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 50.33MHz, CMOS, PQFP64
MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64
MCU-Application Specific 32BIT, COLDFIRE V1, 50MHz, 16 KB RAM/128KB Program, 2.7V-5.5Vin, QFP-64
IC, 32-BIT MCU, ColdFire, 50.33MHZ, 64-QFP; Controller Family/Series:ColdFire; Core Size:32 bit; No. of I/O's:51; Program Memory Size:128KB; RAM Memory Size:16KB; CPU Speed:50.33MHz; Oscillator Type:External; No. of Timers:2 ;RoHS Compliant: Yes
MCU, COLDFIRE V1, 50.33MHZ, QFP-64; Controller Family/Series:ColdFire V1; Core Size:32bit; No. of I/O's:51; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:QFP; No. of Pins:64; Program Memory Size:128KB; RAM Memory Size:16KB; CPU Speed:50.33MHz; Peripherals:ACMP, ADC, PWM, RTC, Timer; Embedded Interface Type:CAN, SCI, SPI, USB; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
Device Core = ColdFire V1 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = MCF51JM / Clock Frequency Max. MHz = 50 / Program Memory Type = Flash / Program Memory Size KB = 128 / RAM Memory Size KB = 16 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / Interfaces = CAN / ADC Channels = 12 / ADC Resolution bit = 12 / Number of Programmable I/Os = 51 / Number of Timers/Counters = 10 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = QFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 2.2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • Philips Semiconductor
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF51JM128VQH.