IXYS MCD220-14IO1

Thyristor SCR Module 1.4KV 9KA 5-Pin Y2-DCB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins5
Technical
Hold Current150 mA
Max Operating Temperature140 °C
Min Operating Temperature-40 °C
PackagingBulk
Reverse Voltage1.4 kV
RMS Current (Irms)400 A

Documents

Download datasheets and manufacturer documentation for IXYS MCD220-14IO1.

Elcodis
Datasheet4 pages12 years ago
iiiC
Datasheet4 pages0 years ago
Arrow Electronics
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for IXYS MCD220-14IO1.

Descriptions

Descriptions of IXYS MCD220-14IO1 provided by its distributors.

Thyristor SCR Module 1.4KV 9KA 5-Pin Y2-DCB
MOD THYRISTOR/DIODE 1400V Y2-DCB
Y2-DCB DUAL 1.4KV SCR MOD

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins5
Technical
Hold Current150 mA
Max Operating Temperature140 °C
Min Operating Temperature-40 °C
PackagingBulk
Reverse Voltage1.4 kV
RMS Current (Irms)400 A

Documents

Download datasheets and manufacturer documentation for IXYS MCD220-14IO1.

Elcodis
Datasheet4 pages12 years ago
iiiC
Datasheet4 pages0 years ago
Arrow Electronics
Datasheet4 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant