Midas MCCOG21605B6W-FPTLWI

2X16 Character Chip-on-glass Lcd
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Background ColorWhite
Backlight TypeLED
Character Height3.79 mm
Character Width2 mm
InterfaceI2C
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Characters16
Operating Supply Voltage3.3 V
Viewing Area (height)10 mm
Viewing Area (width)40 mm
Dimensions
Height20.7 mm
Width51.2 mm

Documents

Download datasheets and manufacturer documentation for Midas MCCOG21605B6W-FPTLWI.

element14 APAC
Datasheet0 pages0 years ago
Datasheet38 pages12 years ago

Inventory History

3 month trend:
-27.01%

Engineering Resources

View Evaluation kits and Reference designs for Midas MCCOG21605B6W-FPTLWI.

Descriptions

Descriptions of Midas MCCOG21605B6W-FPTLWI provided by its distributors.

2X16 CHARACTER CHIP-ON-GLASS LCD
LCD, COG 16X2, I2C, FSTN BLK ON WHITE; Character Count x Line: 16 x 2; Display Appearance: Black on White; Logic Voltage: 3V to 5V; Interface Type: I2C; Font Set: English, Japanese; Display Mode: Transflective; Character Size: 3.79mm; LCD Display Type: FSTN; Module Size: 51.2mm x 20.7mm; Operating Temperature Min: -20°C; Operating Temperature Max: 70°C; Display Construction: COG; Backlighting Colour: White; Product Range: MCCOG21605B6W Series; SVHC: No SVHC (15-Jan-2018)
Character LCD

Images

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • Midas Touch Inc
  • Midas Consoles North America
  • MIDAS (MC)

Technical Specifications

Technical
Background ColorWhite
Backlight TypeLED
Character Height3.79 mm
Character Width2 mm
InterfaceI2C
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Characters16
Operating Supply Voltage3.3 V
Viewing Area (height)10 mm
Viewing Area (width)40 mm
Dimensions
Height20.7 mm
Width51.2 mm

Documents

Download datasheets and manufacturer documentation for Midas MCCOG21605B6W-FPTLWI.

element14 APAC
Datasheet0 pages0 years ago
Datasheet38 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant