📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

NXP Semiconductors MC9S12XS128MAL

MCU 16-bit HCS12X HCS12X CISC 128KB Flash 5V Automotive 112-Pin LQFP Brick
$ 9.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12XS128MAL.

IHS

Datasheet738 pages12 years ago

SHENGYU ELECTRONICS

element14 APAC

Freescale Semiconductor

Inventory History

3 month trend:
+165%

CAD Models

Download NXP Semiconductors MC9S12XS128MAL symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsS9S12XS128J1CALR
16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 112
NXP SemiconductorsS9S12XS128J1MAL
16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 112
NXP SemiconductorsS9S12XS128J1CAL
16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 112

Descriptions

Descriptions of NXP Semiconductors MC9S12XS128MAL provided by its distributors.

MCU 16-bit HCS12X HCS12X CISC 128KB Flash 5V Automotive 112-Pin LQFP Brick
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 40MHz, CMOS, PQFP112
HCS12 Microcontrollers | IC MCU 16BIT 128KB FLASH 112LQFP
MCU, 16BIT, 40MHZ, LQFP-112; Product Range: HCS12X Family S12XS Series Microcontrollers; Architecture: HCS12X; MCU Core Size: 16bit; Program Memory Size: 128KB; RAM Memory Size: 8KB; CPU Speed: 40MHz; No. of I/O's: 91I/O's; MCU
IC,16BIT 128K,112LQF; Controller Family/Series:HCS12; Core Size:16bit; No. of I/O's:91; Program Memory Size:128 KB; EEPROM Memory Size:8KB; RAM Memory Size:8KB; CPU Speed:40MHz; Oscillator Type:External; No. of Timers:1; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:3.13V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:112; SVHC:No SVHC (20-Jun-2011); Interface:CAN, SCI, SPI; Program Memory Size:128KB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • Philips Semiconductor
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP