onsemi MC78L24ACPG

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Current Rating100 mA
Dropout Voltage1.7 V
Input Bias Current3.1 mA
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Supply Voltage40 V
Min Input Voltage26 V
Min Operating Temperature0 °C
Min Output Voltage24 V
Min Supply Voltage25.7 V
Nominal Output Voltage24 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Voltage40 V
Output Current100 mA
Output TypeFixed
Output Voltage24 V
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)45 dB
Schedule B8542390000
Tolerance5 %
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC78L24ACPG.

Upverter
Datasheet18 pages14 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages4 years ago
SHENGYU ELECTRONICS
Datasheet15 pages7 years ago
Farnell
Datasheet14 pages10 years ago
Newark
Datasheet15 pages8 years ago
element14 APAC
Datasheet12 pages18 years ago
TME
Datasheet19 pages2 years ago
Datasheet15 pages7 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago

Inventory History

3 month trend:
-32.93%

Alternate Parts

Price @ 1000
$ 0.14
$ 0.16
$ 0.16
Stock
547,576
728,328
728,328
Authorized Distributors
7
9
9
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
26 V
26 V
26 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
24 V
24 V
24 V
Max Output Voltage
-
-
-
Accuracy
-
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
45 dB
37 dB
37 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC78L24ACPG.

Related Parts

Descriptions

Descriptions of onsemi MC78L24ACPG provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C
MC78L00A Series 100 mA 24 V Fixed Output Through Hole LDO Regulator - TO-92
Standard Regulator Pos 24V 0.1A 3-Pin TO-92 Bag
Integrated Circuit Regulator 78L24/MC78L24ACPG ON SEMI RoHS V=24 TO92
Linear Fixed Voltage Regulator 24V 100mA TO-92
IC, LINEAR VOLTAGE REGULATOR; Fixed Output Voltage Nom.: 24V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 33V; Input Voltage Max: 40V; Product Range: 7824 Voltage Regulators; Output C
IC REG LINEAR 24V 100MA TO92-3
ON SEMICONDUCTOR MC78L24ACPG Linear Voltage Regulator, 7824, Fixed, Positive Voltage, 33V To 40V In, 24V And 0.1A Out, TO-92-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78L24ACPG.

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Current Rating100 mA
Dropout Voltage1.7 V
Input Bias Current3.1 mA
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Supply Voltage40 V
Min Input Voltage26 V
Min Operating Temperature0 °C
Min Output Voltage24 V
Min Supply Voltage25.7 V
Nominal Output Voltage24 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Voltage40 V
Output Current100 mA
Output TypeFixed
Output Voltage24 V
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)45 dB
Schedule B8542390000
Tolerance5 %
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC78L24ACPG.

Upverter
Datasheet18 pages14 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages4 years ago
SHENGYU ELECTRONICS
Datasheet15 pages7 years ago
Farnell
Datasheet14 pages10 years ago
Newark
Datasheet15 pages8 years ago
element14 APAC
Datasheet12 pages18 years ago
TME
Datasheet19 pages2 years ago
Datasheet15 pages7 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago