onsemi MC74VHC125DT

Ahc/vhc Series, Quad 1-BIT Driver, True Output, PDSO14, TSSOP-14
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-8 mA
Logic FunctionBuffer
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels4
Number of Elements4
Number of Inputs4
Number of Outputs4
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay18 ns
Quiescent Current4 µA

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC125DT.

Farnell
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.18
$ 0.18
Stock
254,225
991,581
991,581
Authorized Distributors
2
11
11

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74VHC125DT.

Descriptions

Descriptions of onsemi MC74VHC125DT provided by its distributors.

AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14
IC BUFF NON-INVERT 5.5V 14TSSOP
MC74VHC125DT, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-8 mA
Logic FunctionBuffer
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels4
Number of Elements4
Number of Inputs4
Number of Outputs4
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay18 ns
Quiescent Current4 µA

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC125DT.

Farnell
Datasheet8 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago