onsemi MC74HCT245ANG

Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
DirectionBidirectional
High Level Output Current6 mA
Logic FunctionInverting, Transceiver
Low Level Output Current6 mA
Max Operating Temperature125 °C
Max Power Dissipation750 mW
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Gates8
Number of Inputs8
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay42 ns
Schedule B8542390000
Turn-On Delay Time42 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT245ANG.

Farnell
Datasheet9 pages12 years ago
Datasheet10 pages2 years ago
element14 APAC
Datasheet9 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.506
$ 0.325
$ 0.325
Stock
108,916
262,674
262,674
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
6 mA
-6 mA
-6 mA
Propagation Delay
42 ns
20 ns
20 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HCT245ANG.

Related Parts

Descriptions

Descriptions of onsemi MC74HCT245ANG provided by its distributors.

Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
CMOS Logic, 8 TriState Noninverting Bus Transceiver, TTL Inputs, PDIP20, Pb-Free | ON Semiconductor MC74HCT245ANG
ON SEMICONDUCTOR MC74HCT245ANG IC, 74HCT CMOS, 74HCT245, DIP20, 7V
Bus XCVR Single 8-CH 3-ST Automotive 20-Pin PDIP Tube
Bidirectional RoHS Compliant Lead Free DUAL Logic Transceiver, Non-Inverting -55C~125C TA 5V 750mW 4.57mm
IC BUS TRANSCVR 3-ST 8BIT 20DIP
IC, 74HCT CMOS, 74HCT245, DIP20, 7V; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HCT245; Interface Type:TTL, CMOS, NMOS; Logic Function Number:245; Logic IC Base Number:74245; Logic IC Family:HCT; Logic IC Function:Octal Bus Transceiver (3-State); No. of Gates:8; No. of Inputs:1; No. of Transceivers:8; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:7V; Supply Voltage Max:5.5V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HCT245ANG..

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
DirectionBidirectional
High Level Output Current6 mA
Logic FunctionInverting, Transceiver
Low Level Output Current6 mA
Max Operating Temperature125 °C
Max Power Dissipation750 mW
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Gates8
Number of Inputs8
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay42 ns
Schedule B8542390000
Turn-On Delay Time42 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT245ANG.

Farnell
Datasheet9 pages12 years ago
Datasheet10 pages2 years ago
element14 APAC
Datasheet9 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago