📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi MC74HC125ADTR2G

1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC125ADTR2G.

IHS

Datasheet8 pages11 years ago

Master Electronics

onsemi

Verical

iiiC

Inventory History

3 month trend:
-14.81%

CAD Models

Download onsemi MC74HC125ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.149
$ 0.149
Stock
830,934
435,822
435,822
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
27 ns
25 ns
25 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-STCMOS 14-Pin TSSOP W T/R
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W Tube
1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi MC74HC125ADTR2G provided by its distributors.

1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin TSSOP W T/R
74HC Series 6 V Surface Mount Quad 3-State Noninverting Buffer - TSSOP-14
Ic,buffer/Driver,single,4-Bit,hc-Cmos,tssop,14Pin,plastic Rohs Compliant: Yes |Onsemi MC74HC125ADTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd