onsemi MC74ACT273DWG

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Rail - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Clock Edge Trigger TypePositive Edge
Current Rating24 µA
Frequency125 MHz
High Level Output Current-24 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current24 mA
Max Frequency125 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines8
Operating Supply Voltage5 V
Output Current24 mA
PolarityNon-Inverting
Propagation Delay11 ns
Schedule B8542390000
Turn-On Delay Time6.5 ns
Dimensions
Height2.3876 mm
Length12.9286 mm
Width7.5946 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT273DWG.

Farnell
Datasheet8 pages18 years ago
element14 APAC
Datasheet8 pages7 years ago
Newark
Datasheet8 pages9 years ago
Jameco
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-6.24%

Alternate Parts

Price @ 1000
$ 0.463
$ 0.429
$ 0.429
Stock
194,893
473,993
473,993
Authorized Distributors
6
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
11 ns
12 ns
12 ns
Frequency
125 MHz
125 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74ACT273DWG.

Related Parts

Descriptions

Descriptions of onsemi MC74ACT273DWG provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Rail - Rail/Tube
Tube 74ACT273 e3 74ACT flip flop 12.9286mm 11ns @ 5V 50pF 200MHz 11ns
Log Cmos D Flip Flop Octl Rohs Compliant: Yes |Onsemi MC74ACT273DWG.
D FLIP-FLOP, ACT SERIES, 1-FUNC,
French Electronic Distributor since 1988
FLIP-FLOP, D-TYPE, OCTAL, 11NS, WSOIC-20; Logic Family / Base Number: 74ACT273; Flip-Flop Type: D; Propagation Delay: 11ns; Frequency: 175MHz; Output Current: 24mA; Logic Case Style: WSOIC; No. of Pins: 20Pins; Trigger Type: Pos

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74ACT273DWG.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Clock Edge Trigger TypePositive Edge
Current Rating24 µA
Frequency125 MHz
High Level Output Current-24 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current24 mA
Max Frequency125 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines8
Operating Supply Voltage5 V
Output Current24 mA
PolarityNon-Inverting
Propagation Delay11 ns
Schedule B8542390000
Turn-On Delay Time6.5 ns
Dimensions
Height2.3876 mm
Length12.9286 mm
Width7.5946 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT273DWG.

Farnell
Datasheet8 pages18 years ago
element14 APAC
Datasheet8 pages7 years ago
Newark
Datasheet8 pages9 years ago
Jameco
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago