onsemi MC74ACT245DWG

24mA 4.5V~5.5V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High85 °C
DirectionBidirectional
High Level Output Current-24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Junction Temperature (Tj)140 °C
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Inputs8
Number of Outputs8
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay4 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time7 ns
Dimensions
Height2.3876 mm
Length12.9286 mm
Width7.5946 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT245DWG.

element14 APAC
Datasheet8 pages9 years ago
Datasheet9 pages17 years ago
onsemi
Datasheet10 pages17 years ago
Upverter
Technical Drawing1 page1 year ago
Datasheet9 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-22.44%

Alternate Parts

Price @ 1000
$ 0.515
$ 0.483
$ 0.483
Stock
350,600
405,128
405,128
Authorized Distributors
11
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
4 ns
3.5 ns
3.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74ACT245DWG.

Related Parts

Descriptions

Descriptions of onsemi MC74ACT245DWG provided by its distributors.

24mA 4.5V~5.5V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
74ACT Series 2 to 6 v Octal 3 State Out Bidirectional Transceiver - SOIC-20
Octal Bidirectional Transceiver with 3-State Inputs/Outputs
MC74ACT245DWG, Transceiver, 8-Bit Non-Inverting CMOS, 5V, 20-Pin SOIC | ON Semiconductor MC74ACT245DWG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74ACT245DWG.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High85 °C
DirectionBidirectional
High Level Output Current-24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Junction Temperature (Tj)140 °C
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Inputs8
Number of Outputs8
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay4 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time7 ns
Dimensions
Height2.3876 mm
Length12.9286 mm
Width7.5946 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT245DWG.

element14 APAC
Datasheet8 pages9 years ago
Datasheet9 pages17 years ago
onsemi
Datasheet10 pages17 years ago
Upverter
Technical Drawing1 page1 year ago
Datasheet9 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago