onsemi MC33161DMR2G

MC33161 Series 40 V Surface Mount Open Drain Multi-Voltage Supervisor - MSOP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Weight4.535924 g
Technical
Ambient Temperature Range High105 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Reset Threshold Voltage1.295 V
Max Supply Current900 µA
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage1.245 V
Min Supply Voltage2 V
Nominal Supply Current560 µA
Number of Outputs2
Number of Voltages Monitored2
Operating Supply Current560 µA
Output Current20 mA
Output Voltage2.54 V
PackagingCut Tape
Schedule B8542390000
Threshold Voltage1.27 V
TypeMulti-Voltage Supervisor
Watchdog TimerNo
Dimensions
Height1.1 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33161DMR2G.

Farnell
Datasheet18 pages15 years ago
Datasheet26 pages10 years ago
Newark
Datasheet18 pages8 years ago
Future Electronics
Datasheet18 pages16 years ago
element14 APAC
Datasheet25 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet26 pages17 years ago
Datasheet26 pages9 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet18 pages15 years ago

Inventory History

3 month trend:
+67.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC33161DMR2G.

Related Parts

Descriptions

Descriptions of onsemi MC33161DMR2G provided by its distributors.

MC33161 Series 40 V Surface Mount Open Drain Multi-Voltage Supervisor - MSOP-8
UNIVERSAL VOLTAGE MONITOR Power Supply Support Circuit, Fixed, 2 Channel, BIPolar, PDSO8
Voltage Supervisor, Universal Voltage Monitor
IC, VOLTAGE MONITOR, 560 uA, 40V, MICRO8, FULL REEL; Threshold Voltage: 1.295V; No. of Supervisors / Monitors: 2; Supply Voltage Min: 2V; Supply Voltage Max: 40V; Reset Type: Active-Low; Digital IC Case: Micro8; No. of Pins: 8; Delay Time: -
ROHS3Compliant Tape & Reel (TR) MC33161 MINIMUM SUPPLY NEEDED FOR NEGATIVE SENSING IS 4V supervisor 5V 6.35mm 900muA 105C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33161DMR2G.

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Weight4.535924 g
Technical
Ambient Temperature Range High105 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Reset Threshold Voltage1.295 V
Max Supply Current900 µA
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage1.245 V
Min Supply Voltage2 V
Nominal Supply Current560 µA
Number of Outputs2
Number of Voltages Monitored2
Operating Supply Current560 µA
Output Current20 mA
Output Voltage2.54 V
PackagingCut Tape
Schedule B8542390000
Threshold Voltage1.27 V
TypeMulti-Voltage Supervisor
Watchdog TimerNo
Dimensions
Height1.1 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33161DMR2G.

Farnell
Datasheet18 pages15 years ago
Datasheet26 pages10 years ago
Newark
Datasheet18 pages8 years ago
Future Electronics
Datasheet18 pages16 years ago
element14 APAC
Datasheet25 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet26 pages17 years ago
Datasheet26 pages9 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet18 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago