onsemi MC33152DG

ON SEMICONDUCTOR MC33152DG Dual Power Driver, , 6.1V-18V Supply, 1.5A Out, 40ns Delay, SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Fall Time32 ns
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Power Dissipation560 mW
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage6.1 V
Nominal Supply Current10.5 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Operating Supply Voltage12 V
Output Current1.5 A
Output Voltage11.2 V
Power Dissipation560 mW
Propagation Delay55 ns
Rise Time36 ns
Schedule B8542390000
Turn-Off Delay Time90 ns
Turn-On Delay Time90 ps
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33152DG.

Newark
Datasheet12 pages0 years ago
Datasheet12 pages0 years ago
Augswan
Datasheet12 pages9 years ago
Upverter
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages4 years ago
iiiC
Datasheet12 pages12 years ago
Entegreci
Datasheet13 pages10 years ago
Jameco
Datasheet13 pages16 years ago

Inventory History

3 month trend:
+4.29%

Alternate Parts

Price @ 1000
$ 0.695
$ 0.561
$ 0.561
Stock
1,671,496
2,865,930
2,865,930
Authorized Distributors
10
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
36 ns
36 ns
36 ns
Fall Time
32 ns
32 ns
32 ns
Min Supply Voltage
6.1 V
6.1 V
6.1 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
560 mW
560 mW
560 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC33152DG.

Related Parts

Descriptions

Descriptions of onsemi MC33152DG provided by its distributors.

ON SEMICONDUCTOR MC33152DG Dual Power Driver, , 6.1V-18V Supply, 1.5A Out, 40ns Delay, SOIC-8
Tube MC33152 Low-Side 2006 gate driver 36ns 85C 1.5A 1.5A 560mW
MC Series 1.5 A 20 V 100 kOhm SMT High Speed Dual MOSFET Driver - SOIC-8
DRIVER, MOSFET, SMD, 33152, SOIC8; Driver Configuration:-; Peak Output Current:1.5A; Supply Voltage Min:6.1V; Max:18V; Case
No. of Channels:2Channels; Driver Configuration:-; Power Switch Type:MOSFET; No. of Pins:8Pins; Driver Case Style:SOIC; Input Type:Non-Inverting; Source Current:1.5A; Sink Current:1.5A; Supply Voltage Min:6.1V; Supply Voltage Max:18VRoHS Compliant: Yes
The MC34152/MC33152 are dual noninverting high speed drivers specifically designed for applications that require low current digital signals to drive large capacitive loads with high slew rates. These devices feature low input current making them CMOS/LSTTL logic compatible input hysteresis for fast output switching that is independent of input transition time and two high current totem pole outputs ideally suited for driving power MOSFETs. Also included is an undervoltage lockout with hysteresis to prevent system erratic operation at low supply voltages. Typical applications include switching power supplies dc-to-dc converters capacitor charge pump voltage doublers/inverters and motor controllers. This device is available in dual-in-line and surface mount packages.
DRIVER, MOSFET, SMD, 33152, SOIC8; Driver Configuration: -; Peak Output Current: 1.5A; Supply Voltage Min: 6.1V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 55ns; Output Delay: 40ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 33152; Device Type: Power; IC Generic Number: 33152; Logic Function Number: 33152; Module Configuration: Non Inverting; No. of Channels: 2Channels; No. of Drivers: 2Drivers; No. of Outputs: 2Outputs; Operating Temperature Range: -40°C to +85°C; Output Current + Max: 10mA; Output Resistance: 100kohm; Output Sink Current Min: 10mA; Output Source Current Min: 10mA; Output Voltage: 11.2V; Output Voltage Max: 11.2V; Power Dissipation Pd: 0.56W; Supply Voltage Range: 6.1V to 18V; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 33152DG
  • MC33152DG.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Fall Time32 ns
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Power Dissipation560 mW
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage6.1 V
Nominal Supply Current10.5 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Operating Supply Voltage12 V
Output Current1.5 A
Output Voltage11.2 V
Power Dissipation560 mW
Propagation Delay55 ns
Rise Time36 ns
Schedule B8542390000
Turn-Off Delay Time90 ns
Turn-On Delay Time90 ps
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33152DG.

Newark
Datasheet12 pages0 years ago
Datasheet12 pages0 years ago
Augswan
Datasheet12 pages9 years ago
Upverter
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages4 years ago
iiiC
Datasheet12 pages12 years ago
Entegreci
Datasheet13 pages10 years ago
Jameco
Datasheet13 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago