NXP Semiconductors MC32PF3000A1EP

Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48, Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Schedule B8542390000
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC32PF3000A1EP.

NXP Semiconductors SCT
Datasheet122 pages12 years ago
Newark
Datasheet122 pages12 years ago
Augswan
Datasheet2 pages8 years ago
Upverter
Technical Drawing6 pages5 years ago
Future Electronics
Datasheet122 pages12 years ago
Freescale Semiconductor
Datasheet119 pages12 years ago
Technical Drawing3 pages9 years ago

Inventory History

3 month trend:
+5.24%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MC32PF3000A1EP.

Descriptions

Descriptions of NXP Semiconductors MC32PF3000A1EP provided by its distributors.

Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48, Tray
Power Management Specialized - PMIC MC32PF3000A1EP/HVQFN48///TRAY MULTIPLE DP BAKEABLE
PMIC Solution 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray
QFN-48-EP(7x7) Power Management Specialized - PMIC ROHS
MANAGEMENT IC, 6 OUTPUT, HQFN-48; Supply Voltage: 4.5V; No. of Step-Down DC - DC Converters: 4; No. of LDO Regulators: 6; No. of Regulated Outputs: 6; Digital IC Case: HQFN; No. of Pins: 48Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
Number of LDO Regulators = 6 / Number of Step-Down DC - DC Converters = 4 / Supply Voltage Min. V = 2.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = HVQFN / Pins = 48 / MSL = Level-3 / Packaging = Tray / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Schedule B8542390000
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC32PF3000A1EP.

NXP Semiconductors SCT
Datasheet122 pages12 years ago
Newark
Datasheet122 pages12 years ago
Augswan
Datasheet2 pages8 years ago
Upverter
Technical Drawing6 pages5 years ago
Future Electronics
Datasheet122 pages12 years ago
Freescale Semiconductor
Datasheet119 pages12 years ago
Technical Drawing3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago