Cornell Dubilier MC22FA202J-F

Capacitor; Mica; Cap 2000pF; Tol 5%; SMT; Vol-Rtg 100V; Multilayer RF | Cornell-Dubilier MC22FA202J-F
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
Dielectric MaterialMica
MountPCB, Surface Mount
Number of Pins2
Weight480.014126 mg
Technical
Capacitance2 nF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth5 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length5.7 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC22FA202J-F.

Farnell
Datasheet9 pages16 years ago
Datasheet9 pages12 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Newark
Datasheet10 pages3 years ago
Datasheet9 pages17 years ago
Electro Sonic
Datasheet10 pages4 years ago
Master Electronics
Datasheet10 pages4 years ago
DigiKey
Datasheet5 pages24 years ago

Inventory History

3 month trend:
-25.09%

Alternate Parts

Price @ 1000
$ 3.52
$ 3.32
$ 3.32
Stock
12,596
18,183
18,183
Authorized Distributors
11
7
7
Capacitance
2 nF
2 nF
2 nF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
2.0066 mm
2.0066 mm
2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier MC22FA202J-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier MC22FA202J-F provided by its distributors.

Capacitor;Mica;Cap 2000pF;Tol 5%;SMT;Vol-Rtg 100V;Multilayer RF | Cornell-Dubilier MC22FA202J-F
Cap Mica 0.002uF 100V 5% (5.7 X 5 X 2mm) SMD 125 C Bulk
MC22FA202J-F Cornell Dubilier Electronics (CDE) RF High Q Low Loss Capacitor Mica 2000PF 5% 100V 2220 Surface Mount Bulk
CAP, 2000PF, 100V, 5%, 2220; Capacitance: 2000pF; Voltage Rating: 100V; Product Range: MC Series; Capacitance Tolerance: ± 5%; Operating Temperature Max: 125°C; Capacitor Case Style: 2220 [5650 Metric]; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 5%; Operating Temperature Min: -55°C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC22FA202J-F.

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
Dielectric MaterialMica
MountPCB, Surface Mount
Number of Pins2
Weight480.014126 mg
Technical
Capacitance2 nF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth5 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length5.7 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC22FA202J-F.

Farnell
Datasheet9 pages16 years ago
Datasheet9 pages12 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Newark
Datasheet10 pages3 years ago
Datasheet9 pages17 years ago
Electro Sonic
Datasheet10 pages4 years ago
Master Electronics
Datasheet10 pages4 years ago
DigiKey
Datasheet5 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements