onsemi MC1413BDG

MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - SOIC-16
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Weight665.986997 mg
Technical
Collector Emitter Breakdown Voltage2 V
Collector Emitter Saturation Voltage1.6 V
Collector Emitter Voltage (VCEO)50 V
Current Rating500 mA
hFE Min1000
Max Collector Current500 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements7
Output Current500 mA
Output Voltage50 V
PackagingBulk
PolarityNPN
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC1413BDG.

onsemi
Datasheet8 pages17 years ago
iiiC
Datasheet8 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.295
$ 0.295
Stock
272,792
1,144,485
1,144,485
Authorized Distributors
0
11
11
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
SOIC
SOIC
SOIC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
2 V
1.1 V
1.1 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
1.6 V
1.1 V
1.1 V
hFE Min
1000
1000
1000
Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC1413BDG.

Related Parts

Descriptions

Descriptions of onsemi MC1413BDG provided by its distributors.

MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - SOIC-16
ON SEMICONDUCTOR - MC1413BDG - IC, DARL TRANS ARRAY, NPN, 2V, SOIC-16
Trans Darlington NPN 50V 0.5A Automotive 16-Pin SOIC Tube
High Voltage, High Current Darlington Transistor Driver Array
IC, DARL TRANS ARRAY, NPN, 2V, SOIC-16; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 2V; Power Dissipation Pd: -; DC Collector Current: 500mA; DC Current Gain hFE: 1000hFE; Transistor Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Transistors: 7; Operating Temperature Min: -40°C
HIGH VOLTAGE, HIGH CURRENT DARLINGTON TRANSISTOR ARRAY Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin
The seven NPN Darlington connected transistors in these arrays are well suited for driving lamps relays or printer hammers in a variety of industrial and consumer applications. Their high breakdown voltage and internal suppression diodes insure freedom from problems associated with inductive loads. Peak inrush currents to 500 mA permit them to drive incandescent lamps. The MC1413 B with a 2.7 kO series input resistor is well suited for systems utilizing a 5.0 V TTL or CMOS Logic.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1413BDG.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Weight665.986997 mg
Technical
Collector Emitter Breakdown Voltage2 V
Collector Emitter Saturation Voltage1.6 V
Collector Emitter Voltage (VCEO)50 V
Current Rating500 mA
hFE Min1000
Max Collector Current500 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements7
Output Current500 mA
Output Voltage50 V
PackagingBulk
PolarityNPN
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC1413BDG.

onsemi
Datasheet8 pages17 years ago
iiiC
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago