onsemi MC14067BDWR2

Analog Multiplexer Single 16: 1 24-Pin SOIC T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Technical
Bandwidth15 MHz
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Channels1
Propagation Delay90 ns
Resistance1.05 kΩ
Turn-Off Delay Time625 ns
Turn-On Delay Time600 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC14067BDWR2.

Augswan
Datasheet10 pages2 years ago
Mouser
Datasheet10 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.475
$ 0.475
Stock
134,182
1,190,954
1,190,954
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
24
24
Logic Function
-
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
-
16
16
Number of Outputs
-
1
1
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
Single
Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14067BDWR2.

Related Parts

Descriptions

Descriptions of onsemi MC14067BDWR2 provided by its distributors.

Analog Multiplexer Single 16: 1 24-Pin SOIC T/R
16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, SOIC-24
Switches- General Purpose 3-18V ANLG Mux/Demux No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
Technical
Bandwidth15 MHz
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Channels1
Propagation Delay90 ns
Resistance1.05 kΩ
Turn-Off Delay Time625 ns
Turn-On Delay Time600 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC14067BDWR2.

Augswan
Datasheet10 pages2 years ago
Mouser
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago