onsemi MC14067BDWG

MC14067BDWG, Multiplexer SP16T, 3 - 18 V dc, 24-Pin SOIC | ON Semiconductor MC14067BDWG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins24
Technical
Bandwidth15 MHz
Logic FunctionDemultiplexer, Demux, Multiplexer, Mux
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current15 nA
Number of Channels1
Number of Circuits1
Number of Inputs16
Number of Outputs1
Operating Supply Current360 nA
Power Dissipation500 mW
Propagation Delay90 ns
Resistance1.05 kΩ
Schedule B8542390000
Supply TypeDual
Turn-Off Delay Time625 ns
Turn-On Delay Time600 ns
Dimensions
Height2.36 mm
Length15.54 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC14067BDWG.

Newark
Datasheet9 pages10 years ago
onsemi
Datasheet9 pages12 years ago
Datasheet10 pages0 years ago

Inventory History

3 month trend:
-41.99%

Alternate Parts

Price @ 1000
$ 0.797
$ 0.475
$ 0.475
Stock
390,161
1,213,667
1,213,667
Authorized Distributors
8
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
16
16
16
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual
Single
Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14067BDWG.

Related Parts

Descriptions

Descriptions of onsemi MC14067BDWG provided by its distributors.

MC14067BDWG, Multiplexer SP16T, 3 - 18 V dc, 24-Pin SOIC | ON Semiconductor MC14067BDWG
Analog Multiplexer Single 16:1 24-Pin SOIC Rail - Rail/Tube
16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
4000 CMOS, SMD, 4067, SOIC24, 15V; Multiplexer Configuration: 16: 1; No. of Circuits: 1Circuits; On State Resistance Max: 80ohm; Supply Voltage Range: 3V to 18V; Analogue Multiplexer Case: SOIC; No. of Pins: 24Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Logic Case Style: SOIC; Supply Current: 15nA
IC Function:Analog Multiplexer / Demultiplexer; Power Supply Type:Single Supply; Supply Voltage Range:3V to 18V; IC Case / Package:SOIC; No. of Pins:24Pins; No. of Channels:1Channels; On Resistance Typ:80ohm; Switch Configuration:- RoHS Compliant: Yes
The MC14067 multiplexer/demultiplexer is a digitally controlled analog switch featuring low ON resistance and very low leakage current. This device can be used in either digital or analog applications. The MC14067 is a 16-channel multiplexer/demultiplexer with an inhibit and four binary control inputs A B C and D. These control inputs select 1-of-16 channels by turning ON the appropriate analog switch (see MC14067 truth table.)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14067BDWG.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins24
Technical
Bandwidth15 MHz
Logic FunctionDemultiplexer, Demux, Multiplexer, Mux
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current15 nA
Number of Channels1
Number of Circuits1
Number of Inputs16
Number of Outputs1
Operating Supply Current360 nA
Power Dissipation500 mW
Propagation Delay90 ns
Resistance1.05 kΩ
Schedule B8542390000
Supply TypeDual
Turn-Off Delay Time625 ns
Turn-On Delay Time600 ns
Dimensions
Height2.36 mm
Length15.54 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC14067BDWG.

Newark
Datasheet9 pages10 years ago
onsemi
Datasheet9 pages12 years ago
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago