onsemi MC14067BDW

Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins24
Technical
Bandwidth15 MHz
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Operating Supply Voltage18 V
Propagation Delay90 ns
Resistance1.05 kΩ
Turn-Off Delay Time625 ns
Turn-On Delay Time600 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC14067BDW.

Mouser
Datasheet10 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.475
$ 0.475
Stock
62,886
1,213,667
1,213,667
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
-
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
-
16
16
Number of Outputs
-
1
1
Number of Circuits
1
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
Single
Single
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
18 V
18 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14067BDW.

Descriptions

Descriptions of onsemi MC14067BDW provided by its distributors.

Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24
Decoder / Encoder / Multiplexer / Demultiplexer Logic IC; Logic Type:Switch; Package/Case:24-SOIC; No. of Pins:24; Leaded Process Compatible:No; Number of Circuits:1; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount ;RoHS Compliant: No
4000 CMOS, SMD, 4067, SOIC24, 15V; Logic IC function:16-Channel Analog Multiplexer/Demultiplexer; Logic IC family:4000 CMOS; Logic IC Base Number:4067; Case style:SOIC; Temperature, operating range:-55°C to +125°C; Base number:14067; IC Generic number:4067; Inputs, No. of:4; Logic function number:4067; Pins, No. of:24; Temp, op. max:125°C; Temp, op. min:-55°C; Termination Type:SMD; Voltage, supply:15V; Voltage, supply max:15.0V; Voltage, supply min:3.0V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins24
Technical
Bandwidth15 MHz
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Operating Supply Voltage18 V
Propagation Delay90 ns
Resistance1.05 kΩ
Turn-Off Delay Time625 ns
Turn-On Delay Time600 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC14067BDW.

Mouser
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Reach Statement8 pages9 years ago