onsemi MC14067BCP

Switches- General Purpose 3-18V ANLG Mux/Demux No-Cancel/No-Return
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Bandwidth15 MHz
Logic FunctionDemultiplexer, Multiplexer
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Operating Supply Current360 nA
Operating Supply Voltage18 V
PolarityNon-Inverting
Propagation Delay90 ns
Resistance280 Ω
Supply TypeDual
Turn-Off Delay Time625 ns
Turn-On Delay Time600 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC14067BCP.

Augswan
Datasheet10 pages0 years ago
DigiKey
Datasheet12 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14067BCP.

Descriptions

Descriptions of onsemi MC14067BCP provided by its distributors.

Switches- General Purpose 3-18V ANLG Mux/Demux No-Cancel/No-Return
French Electronic Distributor since 1988
Decoder / Encoder / Multiplexer / Demultiplexer Logic IC; Logic Type:Switch; Logic Family:4000; Logic Base Number:4067; Package/Case:24-DIP; Leaded Process Compatible:No; Number of Circuits:1; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Bandwidth15 MHz
Logic FunctionDemultiplexer, Multiplexer
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Operating Supply Current360 nA
Operating Supply Voltage18 V
PolarityNon-Inverting
Propagation Delay90 ns
Resistance280 Ω
Supply TypeDual
Turn-Off Delay Time625 ns
Turn-On Delay Time600 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC14067BCP.

Augswan
Datasheet10 pages0 years ago
DigiKey
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago