onsemi MC14053BFEL

GULL WING Non-Inverting Surface Mount Not Qualified Switch IC 50dB 7.5pF 280Ohm 18V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Bandwidth17 MHz
Logic FunctionDemultiplexer, Multiplexer
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Channels3
Number of Circuits3
Number of Inputs6
Number of Outputs3
PackagingTape and Reel
PolarityNon-Inverting
Power Dissipation500 mW
Propagation Delay65 ns
Resistance280 Ω
Supply TypeDual
Throw ConfigurationSPDT
Turn-Off Delay Time550 ns
Turn-On Delay Time550 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC14053BFEL.

Augswan
Datasheet12 pages17 years ago
Farnell
Datasheet12 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.126
$ 0.232
$ 0.232
Stock
408,566
389,622
389,622
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
18 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14053BFEL.

Related Parts

Descriptions

Descriptions of onsemi MC14053BFEL provided by its distributors.

GULL WING Non-Inverting Surface Mount Not Qualified Switch IC 50dB 7.5pF 280Ohm 18V
Switches- General Purpose 3-18V Triple SPDT Sw No-Cancel/No-Return
French Electronic Distributor since 1988
LOG CMOS MLTIPLXR TRPL - Tape and Reel
MC14053BFEL, MOTOR DRIVERS / CONTROLLERS;
IC MUX/DEMUX TRIPLE 2X1 16SOEIAJ
IC SWITCH SPDTX3 280OHM 16SOEIAJ
SINGLE-ENDED MUX, 3 FUNC, 2 CH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Bandwidth17 MHz
Logic FunctionDemultiplexer, Multiplexer
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Channels3
Number of Circuits3
Number of Inputs6
Number of Outputs3
PackagingTape and Reel
PolarityNon-Inverting
Power Dissipation500 mW
Propagation Delay65 ns
Resistance280 Ω
Supply TypeDual
Throw ConfigurationSPDT
Turn-Off Delay Time550 ns
Turn-On Delay Time550 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC14053BFEL.

Augswan
Datasheet12 pages17 years ago
Farnell
Datasheet12 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago