onsemi MC14053BDTR2G

Analog Switch/Analog Multiplexer Triple 2: 1 Automotive 16-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Technical
Bandwidth17 MHz
High Level Output Current25 mA
Logic FunctionDemultiplexer, Demux, Multiplexer, Mux
Low Level Output Current25 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current15 nA
Number of Channels3
Number of Circuits3
Number of Inputs6
Number of Outputs3
PackagingTape and Reel
Power Dissipation500 mW
Propagation Delay65 ns
Resistance500 Ω
Schedule B8542390000
Supply TypeDual
Throw ConfigurationSPDT
Turn-Off Delay Time550 ns
Turn-On Delay Time550 ns
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC14053BDTR2G.

Upverter
Datasheet12 pages17 years ago
Datasheet12 pages12 years ago
Datasheet12 pages14 years ago
Newark
Datasheet11 pages9 years ago

Inventory History

3 month trend:
+40.12%

Alternate Parts

Price @ 1000
$ 0.327
$ 0.149
$ 0.149
Stock
1,336,975
4,253,998
4,253,998
Authorized Distributors
11
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
6
6
6
Number of Outputs
3
3
3
Number of Circuits
3
3
3
Low Level Output Current
25 mA
-
-
High Level Output Current
25 mA
-
-
Supply Type
Dual
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14053BDTR2G.

Related Parts

Descriptions

Descriptions of onsemi MC14053BDTR2G provided by its distributors.

Analog Switch/Analog Multiplexer Triple 2:1 Automotive 16-Pin TSSOP T/R
Triple 2-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
Supply Voltage Range:3V to 18V; IC Case / Package:TSSOP; No. of Pins:16Pins; No. of Channels:2Channels; On Resistance Max:500ohm; Mux / Demux Configuration:2:1; IC Mounting:Surface Mount; Operating Temperature Min:-55°C; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14053BDTR2G.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Technical
Bandwidth17 MHz
High Level Output Current25 mA
Logic FunctionDemultiplexer, Demux, Multiplexer, Mux
Low Level Output Current25 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current15 nA
Number of Channels3
Number of Circuits3
Number of Inputs6
Number of Outputs3
PackagingTape and Reel
Power Dissipation500 mW
Propagation Delay65 ns
Resistance500 Ω
Schedule B8542390000
Supply TypeDual
Throw ConfigurationSPDT
Turn-Off Delay Time550 ns
Turn-On Delay Time550 ns
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC14053BDTR2G.

Upverter
Datasheet12 pages17 years ago
Datasheet12 pages12 years ago
Datasheet12 pages14 years ago
Newark
Datasheet11 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago