onsemi MC14053BCP

Triple 2-CHANNEL, Sgl Ended Multiplexer, PDIP16, Plastic, DIP-16
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Technical
Bandwidth17 MHz
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels3
Number of Circuits3
Operating Supply Voltage18 V
Output Current10 mA
PackagingBox
PolarityNon-Inverting
Power Dissipation500 mW
Propagation Delay65 ns
Resistance1.05 kΩ
Throw ConfigurationSPDT
Turn-Off Delay Time550 ns
Turn-On Delay Time550 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC14053BCP.

Augswan
Datasheet12 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
DigiKey
Datasheet12 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.224
$ 0.224
Stock
271,834
3,709,749
3,709,749
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
Demultiplexer, Multiplexer, Mux
Demultiplexer, Multiplexer, Mux
Number of Inputs
-
6
6
Number of Outputs
-
3
3
Number of Circuits
3
3
3
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
Dual, Single
Dual, Single
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
20 V
20 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14053BCP.

Descriptions

Descriptions of onsemi MC14053BCP provided by its distributors.

TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16
Analog Multiplexer Triple 2: 1 16-Pin PDIP
Switches- General Purpose 3-18V Triple SPDT Sw No-Cancel/No-Return
4000 CMOS, 4053, DIP16, 15V; Logic IC function:Triple 2-Channel Analog Multiplexer/Demultiplexer; Logic IC family:4000 CMOS; Logic IC Base Number:4053; Case style:DIP; Temperature, operating range:-55°C to +125°C; Base number:14053; Gates, No. of:3; IC Generic number:4053; Logic function number:4053; Pins, No. of:16; Temp, op. max:125°C; Temp, op. min:-55°C; Voltage, supply:15V; Voltage, supply max:15V; Voltage, supply min:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePDIP
Technical
Bandwidth17 MHz
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels3
Number of Circuits3
Operating Supply Voltage18 V
Output Current10 mA
PackagingBox
PolarityNon-Inverting
Power Dissipation500 mW
Propagation Delay65 ns
Resistance1.05 kΩ
Throw ConfigurationSPDT
Turn-Off Delay Time550 ns
Turn-On Delay Time550 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC14053BCP.

Augswan
Datasheet12 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
DigiKey
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago