Cornell Dubilier MC12FA680J-T

Cap Mica 68PF 5% 100V 1210
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Dielectric MaterialMica
MountSurface Mount
Technical
Capacitance68 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient25 ppm/°C
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height1.5 mm
Height - Seated (Max)2.0066 mm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12FA680J-T.

Sager Electronics
Datasheet10 pages3 years ago
Datasheet10 pages10 years ago
Datasheet5 pages22 years ago
DigiKey
Datasheet5 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier MC12FA680J-T.

Descriptions

Descriptions of Cornell Dubilier MC12FA680J-T provided by its distributors.

CAP MICA 68PF 5% 100V 1210
Mica Capacitors

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/Package1210
Dielectric MaterialMica
MountSurface Mount
Technical
Capacitance68 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient25 ppm/°C
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height1.5 mm
Height - Seated (Max)2.0066 mm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12FA680J-T.

Sager Electronics
Datasheet10 pages3 years ago
Datasheet10 pages10 years ago
Datasheet5 pages22 years ago
DigiKey
Datasheet5 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements